TE Connectivity2288172-2Connector Telephone and Telecom
Conn zSFP+ RCP 480 POS 0.8mm Press Fit RA Thru-Hole 480 Terminal 24 Port Medical Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| zSFP+ | |
| RCP | |
| 480 | |
| 480 | |
| 24 | |
| 480 | |
| Press Fit | |
| 0.8 | |
| Right Angle | |
| 32Gbps | |
| 0.5/Contact | |
| 120VAC | |
| 100 | |
| No | |
| Copper Alloy | |
| -40 | |
| 85 | |
| Tray | |
| Stacked | |
| 175.4 | |
| 63.2 | |
| 29.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

