PHOENIX CONTACT2281199Interface Modules
VARIOFACE module, with screw connection and D-Subminiature socket strip, for mounting on NS 35/7.5 or NS32, 15-pos.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN IEC 60664-1 | |
| 30|60 | |
| -20 | |
| 50 | |
| Package Height | 77 |
| Package Width | 45 |
| Package Length | 57.5 |
This varioface module 2281199 connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 45 mm long, 58.5 mm tall and 77 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

