PHOENIX CONTACT2280349Interface Modules
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 37). A separate ground tap is available.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN IEC 60664-1 | |
| 30|60 | |
| 20 | |
| 50 | |
| Package Height | 128.5 |
| Package Width | 33.5 |
| Package Length | 40 |
Make connections with an extra layer of protection with this varioface module 2280349 connector accessory from Phoenix Contact. This part has an operating temperature range of -20 °C to 50 °C. This product is 128.4 mm long, 33 mm tall and 39 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

