TE Connectivity227743-1Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Crimp | |
| Straight | |
| PIN | |
| Gold | |
| 0 to 18G | |
| 50 | |
| Screw On | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 16 | |
| 7.93 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

