TE Connectivity227673-1Connector RF
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 4G | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| Tray | |
| 15.88 | |
| 14.76 | |
| 35.57 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

