TE Connectivity2271203-1Connector Headers and PCB Receptacles
Conn Wire to Wire F 2 POS 5.7mm ST Cable Mount Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Wire | |
| F | |
| 2 | |
| 1 | |
| 5.7 | |
| Straight | |
| 3/Contact | |
| 600VAC | |
| -40 | |
| 105 | |
| Loose | |
| 40 | |
| 13.3 | |
| 7.75 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

