TE Connectivity2267795-1Cable Assembly Other
Cable Assembly 0.075m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 2 to 2 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.075 | |
| Crimp-Crimp | |
| 24 | |
| Black | |
| 267V | |
| -65 | |
| 105 | |
| Gold | |
| Copper Alloy | |
| 3/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

