TE Connectivity2267088-7Switch Rocker
Switch Rocker ON ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA 30000Cycles
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON ON | |
| Curved Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 30000 | |
| 14.61 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Terminals/N/A | |
| Epoxy/Process | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| 10.56 | |
| 14.61 | |
| 7.62 | |
| 17.02(Min) | |
| 7.62 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

