TE Connectivity2267078-1Switch Toggle
Switch Toggle OFF ON SPST Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Short Bat Lever | |
| SPST | |
| OFF ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 30000 | |
| 7.61 | |
| 1 | |
| 5.08 | |
| PC Mount | |
| PC Pins | |
| 2 | |
| 3.3 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Sub-Miniature | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.64 | |
| 8.13 | |
| 6 | |
| 21.84 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

