HUBER+SUHNER22648789Connector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 500 | |
| Standard | |
| -55 | |
| 155 | |
| Single | |
| 4.45 | |
| 4.45 | |
| 3.5 | |
| Edge Mount |
A low impedance means lower resistance levels for easier data transfer, this mmcx 22648789 RF connector from Huber + Suhner AG will do just that while giving you protection. This connector's body is plated in gold over nickel. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 4.45 mm long, 3.5 mm tall and 4.45 mm deep. This rf connector has an operating temperature of -55 to 155 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

