HUBER+SUHNER22640042Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 18G | |
| 50 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Single | |
| 17.7 | |
| 8 | |
| Cable Mount |
Use the sma 22640042 RF connector from Huber + Suhner AG in your radio-frequency design. This connector's body is plated in gold over nickel. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. It uses the solder termination method. This product is 17.7 mm long and 8 mm. This rf connector has an operating temperature of -65 to 165 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

