Molex2261961024Cable Assembly Other

Cable Assembly UL 1007 OTS Discrete Wire 0.6m 16AWG Mini-Fit Versa Color to Mini-Fit Versa Color 2 to 2 POS (2)F Crimp/Compression Bag

Mini-Fit Versa Color Connectors

Mini-Fit Versa Color Connectors are designed with five distinct color options for quick identification and easy assembly. These connectors feature secure mating through a robust latch design, comply with European electrical standards, and cater to a wide range of applications, from industrial HVAC to consumer electronics, ensuring efficient and safe connectivity.

See Mini-Fit Versa Color Connectors Datasheet

Key Features:

  • Maintains current rating through application surfaces or panels
  • Ensures proper mating during termination
  • Reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements
  • Provides superior retention

Applications by Industry

Industrial

  • HVAC
  • Power tools

Lighting

  • Connected Lighting

Consumer and Home Appliance

  • Refrigerators
  • Ovens
  • Dishwashers
  • Washers/dryers
  • Vacuum cleaners

Automotive

  • Harnesses
  • Telematics
  • Non-sealed applications
  • Infotainment
  • Lighting

Key Specifications

Reference Information

  • Packaging: Bag or tray
  • UL File No.: E29179
  • CSA File No.: LR19980
  • Mates With: All applicable Mini-Fit connectors
  • Terminal Used: Series: 5556, 5558
  • Designed In: Millimeters
  • RoHS: Yes
  • Glow Wire Capable: Yes

Electrical

  • Voltage (max.): 600V
  • Current (max.): 13.5A
  • Contact Resistance: 2 Megohms
  • Dielectric Withstanding Voltage: < 5 mA
  • Insulation Resistance (min.): 1,000 Megohms

Mechanical

  • Contact Retention to Housing: 40.0N
  • Mating Force: 6.0N
  • Unmating Force: 4.0N
  • Durability (min.): 100 mating cycles with Tin (Sn)

Physical

  • Housing: UL 94V-0/Glow Wire
  • Pitch: 4.20mm
  • Contact: Tin (Sn)
  • Plating:
    • Contact Area — Tin (Sn), Gold (Au)
    • Solder Tail Area — Tin (Sn)
    • Underplating — Nickel (Ni)
  • PCB Thickness: Multiple options
  • Operating Temperature: -40 to +105°C

Import TariffMay apply to this part

95 parts: Ships tomorrow

    Total$2.28Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      India
      • In Stock: 95 parts
      • Price: $2.280

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.