Molex2257721214Cable Assembly USB
Cable Assembly USB 2m 24AWG/28AWG Wire to Board to Wire to Board 6 to 6 POS M-M
HSAutoLink II
HSAutoLink II connectors and cable assemblies offer a flexible and durable differential-pair connectivity solution tailored for transportation applications. Featuring numerous customizable high-speed pin configurations, the HSAutoLink II system supports various high-speed signaling protocols, including USB 2.0, USB 3.0, 100Base-T1, low-voltage differential signaling (LVDS), and others, with data rates reaching up to 13.5 Gbps.
Key Features
- • Variety of options to meet application requirements
- • Includes sealed options for use in environments subject to various exposure levels
- • Provides excellent long-term reliability with robust design
- • Enables high versality with support for multiple protocols in the same connector
- • Delivers high-speed communication protocols for applications including cameras, infotainment, telematics and advanced driver assistance systems (ADAS)
- • Reduces PCB footprint with customizable pinout configurations
| Current | 1.5A (max.) |
| Pitch | 1.27mm |
| Circuits | 6, 12, 14, hybrid |
| Date Rate | Up to 13.5 Gbps |
| Sealing | Up to Class 2 (IP67/IP69K) |
| Operating Temperatures | -40 to +105°C |
Applications by Industry
- Automotive
- • Advanced driver assistance systems (ADAS) cameras
- • Camera-to-controller/controller-to-display connections
- • Connected vehicle services
- • Diagnostics or data uploading systems
- • Infotainment systems
- • LCD screens
- • Navigation systems
- • Safety system cameras
- • Telematics devices
- Commercial Vehicle
- • Agricultural equipment
- • Motorcycles
- • All-terrain vehicles
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| 28 | |
| M-M | |
| 6 | |
| Gold |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

