Molex2249340004Connector Terminal Blocks
Conn Terminal Block 4 POS 2.5mm Solder 35° Thru-Hole 66A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 2.5 | |
| 1 | |
| 4 | |
| Solder | |
| 35° | |
| 66/Contact | |
| 600V | |
| 500 | |
| -40 | |
| 115 | |
| 56.5 | |
| 37.4 | |
| 44.5 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

