Molex2249330002Connector Terminal Blocks
Conn Terminal Block 2 POS 2.5mm Solder 35° Thru-Hole 72A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 2.5 | |
| 1 | |
| 2 | |
| Solder | |
| 35° | |
| 72/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 115 | |
| 26.5 | |
| 37.4 | |
| 44.5 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

