Pomona Electronics2249-Y-36Cable Assembly Coaxial
Cable Assembly Coaxial 0.914m 19AWG BNC to BNC M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.60.60.00 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 19 | |
| 0.914 | |
| 500VAC | |
| -40 | |
| 60 | |
| RG223/U | |
| Gold | |
| Brass |
This 2249-Y-36 coaxial cable assembly by Pomona will meet your needs for transmitting RF signals. This has a BNC to BNC connector. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C. It has a coaxial cable.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

