Pomona Electronics2249-K-48Cable Assembly Coaxial
Cable Assembly Coaxial 1.219m 26AWG BNC to BNC M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 26 | |
| 1.219 | |
| 500VAC | |
| -40 | |
| 75 | |
| Gold | |
| Brass |
This 2249-K-48 coaxial cable assembly by Pomona will meet your needs for transmitting RF signals. This has a BNC to BNC connector. This part has a temperature range of -40 °C to 75 °C. It has a coaxial cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
