Pomona Electronics2249-K-240Cable Assembly Coaxial
Cable Assembly Coaxial 6.096m 26AWG BNC to BNC M-M
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 26 | |
| 6.096 | |
| 500VAC | |
| -40 | |
| 75 | |
| Gold | |
| Brass |
Transmit your radio frequency signals reliably with this 2249-K-240 coaxial cable assembly from Pomona. This has a BNC to BNC connector. This part has a temperature range of -40 °C to 75 °C. It has a coaxial cable.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

