Pomona Electronics2249-C-600Cable Assembly Coaxial
Cable Assembly Coaxial 15.24m BNC to BNC M-M
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| Brass | |
| 15.24 | |
| 1.95 | |
| Black | |
| 50 | |
| 5000MOhm | |
| -40 | |
| 85 | |
| Polyvinyl Chloride | |
| Straight to Straight | |
| Tinned Copper | |
| Gold | |
| Brass | |
| Braid |
This part has an operating temperature range of -40 to 85 °C. This has a BNC to BNC connector. It has a rg58c/u cable. Its wire is 20 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
