Pomona Electronics2249-C-360Cable Assembly Coaxial
Cable Assembly Coaxial 9.14m 20AWG BNC to BNC M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 20 | |
| 9.14 | |
| 4.95 | |
| Black | |
| 50 | |
| 5000MOhm | |
| 500VAC | |
| -40 | |
| 85 | |
| Polyvinyl Chloride | |
| Straight to Straight | |
| 19x33 | |
| RG-58C/U | |
| Tinned Copper | |
| 32.2pF/ft | |
| Gold | |
| Brass | |
| Braid |
This part has an operating temperature range of -40 to 85 °C. This has a BNC to BNC connector. It has a rg58c/u cable. Its wire is 20 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

