TE Connectivity224793-000Connector Terminals
Ring Tongue Terminal 18-22AWG Copper Alloy Red 35.9mm Tin Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| F | |
| Straight | |
| 6 | |
| Tin | |
| 18-22 | |
| -55 | |
| 125 | |
| Heat Shrinkable Nylon | |
| Package | |
| 35.9 | |
| 10 | |
| Red |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

