ERNI Electronics224516Connector Headers and PCB Receptacles
Conn Board to Board F 50 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| F | |
| 50 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1.5 | |
| 25 | |
| 1/Contact | |
| -55 | |
| 125 | |
| 26.55 | |
| 5.5 | |
| 9.75 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this board to board 224516 header connector from ERNI Electronics. This F connector has 50 contacts that are plated with gold. It has a straight body orientation. It has a female type gender. This is a 2-row connector. Its pitch is 1 mm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 26.55 mm long, 9.75 mm tall and 5.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

