10-25% Off

Molex2244151116Cable Assembly DC Power

SW1-to-SW1 Off-the-Shelf (OTS) Cable Assembly, 11.00mm Diameter, Female, 1000.00mm Length, 4/0 AWG, Black

SW1 High-Current Wire-to-Board and Busbar Interconnects

Power efficiency is crucial in energy storage systems, and Molex's SW1 receptacles enhance this with low contact resistance, reducing heat generation. These receptacles are about 1/3 lower in height and shorter in length than similar options, making them ideal for space-constrained applications. They accommodate a wide range of wire gauges (2 AWG to 4/0 AWG) and attach to printed circuit boards or busbars. The unique design allows cables to rotate freely, simplifying assembly management.

SW1 Interconnects



1024-SW1-Interconnects


Key Features:

  • •  Multiple contact beams with optimal current-carrying capacity
  • •  Color-coded receptacle housings
  • •  Positive-locking stainless steel spring clips
  • •  Compact design
  • •  Design flexibility
  • •  Reliable crimp geometry with high-quality 8-sided crimp profile
  • •  Quick connect/pinch-to-release cable assemblies


Housing PBT
Voltages 1,000V
Currents 120.0A (6.00mm), 185.0A (8.00mm) and 300.0A (11.00mm)
Operating temperatures -40 to + 125℃
Mating Forces 50N (6.00mm), 60N (8.00mm) and 70N (11.00mm)


Applications by Industry:

  • Energy Storage
  • •  Battery storage systems
  • •  Gateway storage systems
  • •  Power conditioning equipment

  • Industrial Automation
  • •  Factory equipment
  • •  Robotics

Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$59.94Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      India
      • In Stock: 5 parts
      • Price: $59.94

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.