TE Connectivity2236047-1Connector Discrete Wire Housing
Conn Housing F 32 POS 3mm Crimp ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 4 | |
| 4 | |
| Crimp | |
| 3 | |
| Straight | |
| 24VDC | |
| -40 | |
| 85 | |
| 53.5 | |
| 20.01 | |
| 24.7 | |
| 5.9 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

