| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Contact Gender | PIN |
| Termination Method | Screw |
| Wire Size (AWG) | 16 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Maximum Current Rating (A) | 12 |
| Maximum Voltage Rating | 600V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Threaded |
| Product Diameter (mm) | 27 |
| Product Length (mm) | 85 |