TE Connectivity222K152-25-0Heat Shrink

Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black

The Raychem EMI shielded boots are available in two main product categories; the -25S and the -100S. The -25S range of fluid-resistant screened boots provides fuel and heat resistance, RFI, and EMI protection up to 80 dB. The operating temperature of the -25S range of boots ranges from –75°C to 150°C, and the heat-shrink tubing provides mechanical protection to cable strain. The -100S range of heat-shrink boots is low-fire-hazard–rated, with a low smoke index as defined by NES 711, low toxicity as defined by NES 713, and high temperature index as defined by NES 715. The -100S range of heat-shrink boots also offers EMI and RFI screening and has an operating temperature range of –30°C to 105°C.

Drawings/Package

            

Key Features

    • Operating temperature as low as –75°C and as high as 150°C (System 25)

    • EMI and RFI shield up to 80 dB at 100 MHz

    • -25S offers fluid resistance

    • 100S low fire hazard to NES 711, 713, and 715

Markets

    • Military Ground Vehicles

    • Missile and Missile Launchers

    • Naval Shipboard

    • Flight Control Systems

    • Radar Systems

    • C4ISR Systems

General Applications

   • High-speed circuits

   • Data transmission

   • Secure networks

LEARN MORE

Import TariffMay apply to this part

350 parts: Ships tomorrow

    Total$23.66Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      44 weeks
      Country Of origin:
      Mexico
      • In Stock: 350 parts
      • Price: $23.66

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.