Syfer Technology222525000562JQTAF9LMCapacitor Ceramic Multilayer
Cap Ceramic 0.0056uF 500V C0G 5% Pad SMD 2225 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0056uF | |
| 5% | |
| 500VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.067 | |
| 5.7 X 6.3 X 4 | |
| 2225 | |
| -55 | |
| 125 | |
| 5.7 | |
| 6.3 | |
| 4(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

