Syfer Technology222523K60240GQTAF9LMCapacitor Ceramic Multilayer
Cap Ceramic 24pF 3600V C0G 2% Pad SMD 2225 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 24pF | |
| 2% | |
| 3600VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.7 X 6.3 X 4 | |
| 2225 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 6.3 | |
| 4(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

