Adafruit Industries2222Connector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
Connect your own PCB to a Raspberry Pi B+ with this normal-height female header. The female header part is about 8.5 mm tall, good for small HATs that do not to clear the USB/Ethernet jacks. This header has 3 mm of pins, compared with the stacking version which is the same base height but has 10 mm header pins instead. With 3 mm you don't have to cut the really long pins, so its ideal for basic Pi HAT design.
One header per order.
Note: The Raspberry Pi Model A+, Raspberry Pi 2 and Raspberry Pi 3 are also compatible with this product!
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 3.56 | |
| 51.3 | |
| 5 | |
| 8.5 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

