Syfer Technology2220Y5000104KXTCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 2220 FlexiCap 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 500VDC | |
| X7R | |
| FlexiCap | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.7 X 5 X 2.5 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

