TE Connectivity2214934-3Connector Card Edge
Conn Card Edge SKT 4Power/8Signal POS 7.26mm/1mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.7 | |
| 4Power/8Signal | |
| 2 | |
| Solder | |
| 7.26/1 | |
| Straight | |
| 28.5/Contact | |
| 100VAC | |
| -55 | |
| 105 | |
| 200 | |
| 25.87 | |
| 8.35 | |
| 15.5 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

