Top Searched
Bourns2214-H-RCInductor Leaded
Inductor High Current Toroid 150uH/102.7uH 15% 1KHz 3.1A 0.11Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 150u(OCL)/102.7u | |
| 15% | |
| 1K | |
| 3.1 | |
| 0.11 | |
| Through Hole | |
| Radial | |
| 21.84 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
This high current 2214-H-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 21.84 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with toroid technology. This leaded inductor has a maximum DC current of 3.1 A with a maximum resistance of 110m Ohm. It has an inductance of 150u/102.7u(Rated) H. Its test frequency is 1K Hz. This product is 13.97 mm tall with a diameter of 24.13 mm. It has a tolerance of 15%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

