TE Connectivity2213936-2Connector Terminal Blocks
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300VAC | |
| 7 | |
| 11 | |
| Black | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

