TE Connectivity2213600-5Connector Terminals
Splice Terminal 16-18AWG Phosphor Bronze Clear 48mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| IDT | |
| Straight | |
| Tin | |
| 16-18 | |
| 15/Contact | |
| 600VAC|400VDC | |
| -40 | |
| 105 | |
| Box | |
| 48 | |
| 12.8 | |
| Clear | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

