TE Connectivity2213301-1Connector Headers and PCB Receptacles
Conn Poke-In Wire RCP 1 POS Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Poke-In Wire | |
| RCP | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 9/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12 | |
| 14.65 | |
| 4.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

