TE Connectivity2213203-1Cable Assembly Other
Cable Assembly Power 2 POS M/SKT Solder Box
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Power | |
| 2 | |
| M/SKT | |
| Power | |
| Not Included | |
| Solder | |
| Black/Red | |
| 300VDC|300VAC | |
| -40 | |
| 105 | |
| Box | |
| Copper/Polytetrafluoroethylene | |
| Tin Over Nickel | |
| Brass/Copper Alloy | |
| 3/Contact |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

