Molex2209570120
T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assembly, IP65/67, 5.0m
Single-Pair Ethernet (SPE) Connectors & Assemblies
Molex’s T1 SPE Connector System and Cable Assemblies enable high-speed Ethernet data transmission and power supply using only two wires, reducing the need for multiple twin wires. This is crucial for IoT and IIoT applications, offering a cost-effective and reliable way to integrate sensors and actuators from the field to the cloud. As smart devices on factory floors become smaller, Molex’s solution simplifies cable management with its compact, flexible design using gauges as small as 26 AWG and 22 AWG.
Key Features
- • Plug, jack and cable assembly with IP65/IP67
- • Preassembled cable assemblies available
- • Plug, jack and cable assembly with IP20
- • Halogen-free, oil-resistant, flame-retardant off-the-shelf cable assemblies
- • Cable assemblies enable the transmission of data using only two wires and the simultaneous power supply for terminals via PoDL up to 50W
- • End-to-End TCP/IP-Based Communication
- • Cable Assemblies use only one twisted-pair with a gauge as small as 26 AWG and 22 AWG
Applications by Industry
- Industrial Automation
- • Smart sensors
- • Valves
- • Actuators
- • Drives
- • Control panel
- • Process automation and control
- • Factory automation
- • Machine-to-machine communication
- • Robotics
- Internet of Things
- • Building automation
- • Intelligent lighting systems / networks
- • Lift / escalator control systems
- • Security / access control systems
- • Fire alarm systems
- Commercial Vehicle
- • Railway
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.