TE Connectivity2208339-1Connector Discrete Wire Housing
Conn Housing F 10 POS 1.8mm Crimp ST Cable Mount Black Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| F | |
| 10 | |
| 2 | |
| Crimp | |
| 1.8 | |
| Straight | |
| 3/Contact | |
| 12V | |
| 100 | |
| -40 | |
| 105 | |
| Box | |
| 15.18 | |
| 7.2 | |
| 16.45 | |
| 5.9 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

