Molex2207181001Connector Discrete Wire Housing
HyperQube 6.00mm, Plug Housing, Black, Bag
HyperQube Connectors
The HyperQube interconnect system is crafted to address the needs of space-constrained applications, delivering unparalleled and reliable performance. As manufacturers face the challenge of enhancing efficiency and preventing mis-mating, HyperQube connectors offer streamlined, secure installations with advanced features. These connectors also fulfill design engineers' electrical safety requirements by incorporating touch-proof and finger-safe features. Adhering to stringent industry standards, HyperQube connectors ensure safe and reliable power transmission, even in the most demanding environments.
See HyperQube Family Datasheet
Key Features:
Design engineers need high-current, low-profile connectors for optimizing current density in small spaces. The HyperQube PCB receptacles deliver 120.0A with a compact 12.30mm by 15.40mm footprint, achieving a leading power density of 63.4A per 1cm². The side-exit design eliminates cable-bend radius issues, making them ideal for low-profile applications. Additionally, these connectors feature unique polarizing pegs and matching color-coded components to ensure accurate, secure, and quick assembly, while their touch-proof design enhances safety by preventing access to energized parts.
Excellent Space Savings and High Performance
HyperQube PCB receptacles incorporate Molex’s COEUR socket that generates minimal heat at the contact interface, allowing for high-current loads. These high-performance connectors also have an ultra-small PCB footprint, making them ideal for space-constrained applications.
Secure and Reliable Connections
The HyperQube interconnect system incorporates a positive-locking mechanism to ensure a secure and robust connection for continuity in critical operations. The mechanically keyed design on the PCB receptacles ensures proper mounting on the PCB, and the distinct color options help prevent mis-mating and simplify identification for streamlined installation during assembly.
Design and Manufacturing Flexibility
The PCB receptacle’s external thread design allows quick removal and replacement if required. When mated, HyperQube connectors are touch-proof and finger-safe, ensuring the safety of technicians from electrical shock.
Learn more about Molex’s Coeur Socket Technology
Applications by Industry
Data Center
- Servers, Switches
Home Energy Storage
- Inverters
Industrial Automation
- Motors
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| 120/Contact | |
| 1000V | |
| -40 | |
| 125 | |
| 200 | |
| Bag | |
| 1.786 | |
| 27.7 | |
| 17.7 | |
| 17.7 | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

