Bourns2206-H-RCInductor Leaded
Inductor High Current Toroid 27uH/16uH 15% 1KHz 9.8A 0.011Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 27u(OCL)/16u | |
| 15% | |
| 1K | |
| 9.8 | |
| 0.011 | |
| Through Hole | |
| Radial | |
| 22.35 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
Jump-start your electrical design by including this high current 2206-H-RC leaded inductor from Bourns. This part has a pitch of 22.35 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 27u/16u(Rated) H. This product is 13.97 mm tall with a diameter of 24.13 mm. This leaded inductor has a maximum DC current of 9.8 A with a maximum resistance of 11m Ohm. Its test frequency is 1K Hz. This device is made with toroid technology. It has a tolerance of 15%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

