Molex2205731000Antennas
Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95.00mm x 95.00mm, 1000.00mm Cables with SMA Plug Male Connectors, Bolt-Nut Mounting
Molex Sunshade 5-in-1- Antenna (5G MIMO*2/Wi-Fi MIMO*2/GNSS)
Molex’s Sunshade 5-in-1 Antennas offer LTE/5G full band cellular, Wi-Fi and GNSS functionalities. These antennas are well-suited for advanced commercial vehicles and wireless applications, providing reliable performance and design flexibility. Their IP67 rating guarantees durability in harsh environments, while easy mounting options facilitate installation. This Antenna combines multiple functionalities into a single solution, ensuring seamless connectivity in various applications.
Watch the latest Tech Snack to learn more about the growing range of Multiple-in-1 Antenna Solutions from Molex:
Key features:
- 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO *2, Wi-Fi (Tri-band) *2 and GNSS features
- Backside adhesive mounting
- Bolt-nut mounting
- SMA connector
Applications:
Commercial Vehicles
- Networking
- Smart vehicles
- Telematics box
- Specialized vehicles
Wireless Infrastructure
- IoT and IT infrastructure
- Advanced industry IoT
Telecommunications/Networking
- Infrastructure/networking
Unleash the full potential of the Internet of Things with Molex Multi-Hub Antennas, available from Arrow!
Designers that want to embrace the full capability of the IoT may face difficulties due to the requirement for dependable, multi-frequency RF connections. Along with Molex, Arrow provides a selection of products that, with its combined antenna range, provide smooth integration while meeting a variety of applications.
Combo Antennas from Molex provide expanded frequency ranges, high-power efficiency and long-range connectivity in a compact form. The Multi-Hub 5-in-1 Antenna is an externally mounted, low-profile device that is sealed to IP67 standards for weather resistance. The broadest range of communications is made possible by this antenna, which has two 5G antennae, three Wi-Fi antennas, and one GPS antenna.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8529.10.91.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Combo | |
| Omni-Directional | |
| Linear|RHCP | |
| 698 | |
| 7125 | |
| SMA Male | |
| Bag | |
| Mounting | Adhesive |
| Package Height | 38 |
| Package Width | 95 |
| Package Length | 95 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

