Molex22057125Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
| Compliant | |
| EAR99 | |
| Active | |
| 22057125 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 1.1742 | |
| 32.4 | |
| 7.9 | |
| 4.9 | |
| SPOX | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

