Reduced Price
TE Connectivity2204420-8Connector Headers and PCB Receptacles
Conn Board to Board RCP 30 POS 2mm Press Fit ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 30 | |
| 5 | |
| Press Fit | |
| 2 | |
| Straight | |
| 2 | |
| 27/Contact | |
| 60VDC|60VAC | |
| 1000/500 | |
| 20/30 | |
| -40 | |
| 125 | |
| 500 | |
| Tray | |
| 30.8 | |
| 18.3 | |
| 17.4 | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

