50-75% Off
TE Connectivity2204072-1Connector Card Edge
Conn Card Edge SKT 6Power/10Signal POS 7.26mm/1mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 6Power/10Signal | |
| 2 | |
| Press Fit | |
| 7.26/1 | |
| Straight | |
| 27/Contact | |
| 100VAC | |
| -55 | |
| 105 | |
| 200 | |
| 35.43 | |
| 8.35 | |
| 15.5 | |
| 3.25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

