TE Connectivity2203663-6Connector Discrete Wire Housing
Conn Housing PL 18 POS 2.54mm Crimp Cable Mount Red Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 18 | |
| Crimp | |
| 12VDC | |
| -40 | |
| 85 | |
| Box | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

