TE Connectivity2202503-2Cable Assembly Other
Cable Assembly Serial 1m 30AWG Mini-SAS HD to Mini-SAS HD 36 to 36 POS M-M
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Serial | |
| 36 to 36 | |
| M-M | |
| Mini-SAS HD | |
| Mini-SAS HD | |
| 1 | |
| 30 | |
| Black | |
| Gold | |
| Straight to Straight | |
| Polyvinyl Chloride |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

