TE Connectivity2201855-3Connector Interface
Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I/O Connector | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 50VAC|60VDC | |
| 500 | |
| 200 | |
| -40 | |
| 85 | |
| Blister | |
| 15.15 | |
| 35 | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

