Bourns2200LL-101-H-RCInductor Leaded
Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 0.027Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 100u(OCL)/45.6u | |
| 15% | |
| 1K | |
| 6.8 | |
| 0.027 | |
| Through Hole | |
| Radial | |
| 26.16 | |
| 2 | |
| -55 | |
| 125 | |
| 27.94 | |
| 13.97 |
This high current 2200LL-101-H-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 26.16 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This leaded inductor has a maximum DC current of 6.8 A with a maximum resistance of 27m Ohm. This device utilizes toroid technology. It has an inductance of 100u/45.6u(Rated) H. It has a tolerance of 15%. This product is 13.97 mm tall with a diameter of 27.94 mm. Its test frequency is 1K Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

