Bourns2200HT-331-V-RCInductor Leaded
Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/220.7u | |
| 15% | |
| 1K | |
| 3.1 | |
| 0.18 | |
| Through Hole | |
| Radial | |
| 11.68 | |
| 2 | |
| -55 | |
| 200 | |
| 24.13 | |
| 13.97 |
This high current 2200HT-331-V-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 11.68 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. It has a tolerance of 15%. It has an inductance of 330u/220.7u(Rated) H. This product is 13.97 mm deep. This leaded inductor has a maximum DC current of 3.1 A with a maximum resistance of 180m Ohm. Its test frequency is 1K Hz. This device utilizes toroid technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

