Bourns2200HT-151-V-RCInductor Leaded
Inductor High Current Toroid 150uH/98.4uH 15% 1KHz 4.8A 0.075Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 150u(OCL)/98.4u | |
| 15% | |
| 1K | |
| 4.8 | |
| 0.075 | |
| Through Hole | |
| Radial | |
| 12.19 | |
| 2 | |
| -55 | |
| 200 | |
| 24.13 | |
| 13.97 |
Your electrical design will benefit from this high current 2200HT-151-V-RC leaded inductor from Bourns. This part has a pitch of 12.19 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. This device is made with toroid technology. Its test frequency is 1K Hz. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 4.8 A with a maximum resistance of 75m Ohm. It has an inductance of 150u/98.4u(Rated) H. This product is 13.97 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

